The PNX1502E/G,557 is a 20-pin BGA surface mount I2C/SPI FLASH controller from Cypress. It features a M8C core architecture and supports both I2C and SPI interfaces. The device operates over a temperature range of -40°C to 85°C and is packaged in a tray. It has 20 I/Os and is part of the CapSense Controllers series.
Cypress PNX1502E/G,557 technical specifications.
| Package/Case | BGA |
| Core Architecture | M8C |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Packaging | Tray |
| Series | CapSense® Controllers |
| RoHS | Compliant |
Download the complete datasheet for Cypress PNX1502E/G,557 to view detailed technical specifications.
No datasheet is available for this part.