The R5F211A3SP#V0 is a 16-bit microcontroller from Cypress, featuring a 4KB FLASH memory and an internal oscillator. It supports multiple interfaces, including I2C, SPI, UART, and USART. The device has 16 I/Os and includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. It is packaged in a small-outline surface-mount (SSOP) package and is suitable for operation over the -40°C to 85°C temperature range.
Cypress R5F211A3SP#V0 technical specifications.
| Package/Case | SSOP |
| Core Architecture | M8C |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Series | PSOC®1 CY8C24xxx |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress R5F211A3SP#V0 to view detailed technical specifications.
No datasheet is available for this part.