This industrial-grade memory IC features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 133 terminals positioned on the bottom and is packaged in a 8x8mm S-PBGA-B133 package. The IC operates within a supply voltage range of 1.7V to 1.95V. It is designed for industrial applications and has a memory capacity of 16,777,216 words.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S72XS256RE0AHBH20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 133 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B133 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | MEMORY CIRCUIT |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S72XS256RE0AHBH20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.