Cypress STK11C68-5K45M technical specifications.
| Access Time | 45ns |
| Package/Case | CDIP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Supply Voltage | 4.5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress STK11C68-5K45M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
