Cypress STK11C68-P35I technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Density | 64Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Cypress STK11C68-P35I to view detailed technical specifications.
No datasheet is available for this part.