Cypress STK14EC8-BF25TR technical specifications.
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 4Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3V |
| Organization | 512KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress STK14EC8-BF25TR to view detailed technical specifications.
No datasheet is available for this part.