Cypress STK16C88-3WF35ITR technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Density | 256Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Organization | 32KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress STK16C88-3WF35ITR to view detailed technical specifications.
No datasheet is available for this part.