This 8-bit SRAM from Cypress features a 256Kb density, 32KX8 organization, and operates within a 0-70°C temperature range. It is supplied at 5V and packaged in a PDIP case. The device is available on tape and reel.
Cypress STK16C88-WF25TR technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Density | 256Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress STK16C88-WF25TR to view detailed technical specifications.
No datasheet is available for this part.