The STM32F100C6T6B is a 24MHz microcontroller with 16KB of FLASH memory, supporting I2C and SPI interfaces. It operates within a temperature range of 0°C to 70°C. The device features 28 I/Os and includes peripherals such as power-on reset, watch dog timer, and low voltage detector. It is packaged in a tray format.
Cypress STM32F100C6T6B technical specifications.
| Core Architecture | M8C |
| Frequency | 24MHz |
| Interface | I2C, SPI |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 28 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, WDT, LVD |
| Series | enCoRe™ V CY7C604xx |
| RoHS | Not Compliant |
No datasheet is available for this part.