The STM32F103ZDT6 is a 32KB FLASH microcontroller with a 50MHz 8051 core, operating within a -40°C to 85°C temperature range. It features 62 I/Os and supports various interfaces including I2C, SPI, USB, UART, USART, LIN, and EBI/EMI. The device includes peripherals such as power-on reset, pulse-width modulation, watchdog timer, direct memory access, and capacitive sensing. It is packaged in a 62-pin LQFP package and is available in a tray format.
Cypress STM32F103ZDT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Frequency | 50MHz |
| Interface | I2C, SPI, USB, UART, USART, LIN, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 62 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, CapSense |
| Series | PSOC® 3 CY8C32xx |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress STM32F103ZDT6 to view detailed technical specifications.
No datasheet is available for this part.