The TMS320F241FN is an 8KB FLASH microcontroller with a core architecture of M8C and 16 I/Os. It features SPI, UART, and USART interfaces and an internal oscillator. The device operates over a temperature range of -40°C to 85°C and is packaged in a SSOP package. It also includes peripherals such as power-on reset, pulse width modulation, watch dog timer, and low voltage detection.
Cypress TMS320F241FN technical specifications.
| Package/Case | SSOP |
| Core Architecture | M8C |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Series | PSOC®1 CY8C26xxx |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress TMS320F241FN to view detailed technical specifications.
No datasheet is available for this part.