Cypress VMX51C900-25-QG technical specifications.
| Package/Case | QFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress VMX51C900-25-QG to view detailed technical specifications.
No datasheet is available for this part.