Cypress VRS51C1100-40-P technical specifications.
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RAM Size | 1KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress VRS51C1100-40-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.