The VRS51C580-40-QG is a 64KB FLASH microcontroller with an 8051 core architecture and an 8-bit data bus. It features a UART interface and operates at a maximum frequency of 40MHz. The device is packaged in a QFP and is RoHS compliant. It has 36 programmable I/Os and 3 timers/counters. The microcontroller has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can be supplied with a voltage between 4.5V and 5.5V.
Cypress VRS51C580-40-QG technical specifications.
| Package/Case | QFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress VRS51C580-40-QG to view detailed technical specifications.
No datasheet is available for this part.