The VRS51L3072-40-QG is a 64KB FLASH microcontroller with an 8051 core architecture and an 8-bit data bus. It operates at a maximum frequency of 40MHz and has a maximum operating temperature of 85°C. The device is available in a QFP package and is suitable for use in a variety of applications. The microcontroller has 56 programmable I/O pins and 4352 bytes of RAM. It supports both I2C and SPI interfaces and operates within a supply voltage range of 3V to 3.6V.
Cypress VRS51L3072-40-QG technical specifications.
| Package/Case | QFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Programmable I/O | 56 |
| Package Quantity | 84 |
| Packaging | Rail/Tube |
| RAM Size | 4352B |
| RoHS | Compliant |
Download the complete datasheet for Cypress VRS51L3072-40-QG to view detailed technical specifications.
No datasheet is available for this part.