Cypress VRS51L3074-40-QG technical specifications.
| Package/Case | QFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 2mm |
| Length | 14mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Packaging | Rail/Tube |
| RAM Size | 4352B |
| RoHS Compliant | No |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress VRS51L3074-40-QG to view detailed technical specifications.
No datasheet is available for this part.