The VRS51L550-25-QG is an 8051 microcontroller with 8KB of FLASH memory and 256 bytes of RAM. It features an 8-bit data bus and supports UART interface. The device operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 3V and 3.6V. It is available in a QFP package and is compliant with RoHS regulations.
Cypress VRS51L550-25-QG technical specifications.
| Package/Case | QFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress VRS51L550-25-QG to view detailed technical specifications.
No datasheet is available for this part.