The VRS51L580-25-QG is a 64KB FLASH 8051 microcontroller with an 8-bit data bus and UART interface. It operates at a maximum frequency of 25MHz and has a maximum operating temperature of 85°C. The device is available in a QFP package and is compliant with RoHS regulations. The microcontroller features 36 programmable I/O pins and 3 timers/counters. It has a memory size of 64KB and a RAM size of 1KB.
Cypress VRS51L580-25-QG technical specifications.
| Package/Case | QFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress VRS51L580-25-QG to view detailed technical specifications.
No datasheet is available for this part.