RFID Transponder 16Kbit Secure FRAM Gen-2 RFID Access
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |