Cypress WM72016-6-DSTR technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | WM72016-6 |
| RoHS | Compliant |
Download the complete datasheet for Cypress WM72016-6-DSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.