D-Link DAP-1160/B technical specifications.
| Depth | 109mm |
| Height | 30mm |
| Reach SVHC Compliant | Unknown |
| Weight | 229g |
| Width | 144mm |
| RoHS | Compliant |
Download the complete datasheet for D-Link DAP-1160/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
