
D-Link DAP-1522/B technical specifications.
| Depth | 111.76mm |
| Height | 33.02mm |
| Weight | 0.5lb |
| Width | 144.78mm |
| RoHS | Compliant |
Download the complete datasheet for D-Link DAP-1522/B to view detailed technical specifications.
No datasheet is available for this part.
