
D-Link 8 port Desktop Network Switch
D-Link DGS-1008D/B technical specifications.
| Depth | 118mm |
| Height | 32mm |
| Mount | Desktop |
| Number of Ports | 8 |
| Weight | 0.66lb |
| Width | 173mm |
| RoHS | Compliant |
Download the complete datasheet for D-Link DGS-1008D/B to view detailed technical specifications.
No datasheet is available for this part.