
D-Link DNS-313 technical specifications.
| Color | Black |
| Height | 49mm |
| Length | 200mm |
| Weight | 1.29kg |
| Width | 124mm |
| RoHS | Compliant |
Download the complete datasheet for D-Link DNS-313 to view detailed technical specifications.
No datasheet is available for this part.
