Daburn 10-73 technical specifications.
| Color | White |
| Inside Diameter | 0.25inch |
| Length | 2inch |
| Material | PORCELAIN |
| Package Quantity | 100 |
| Shape | Tubular |
| RoHS | Not Compliant |
Download the complete datasheet for Daburn 10-73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.