Daburn 10-78 technical specifications.
| Color | White |
| Inside Diameter | 0.156inch |
| Length | 1.687inch |
| Material | PORCELAIN |
| Outside Diameter | 0.812inch |
| Package Quantity | 1 |
| Shape | Tubular |
| RoHS | Compliant |
Download the complete datasheet for Daburn 10-78 to view detailed technical specifications.
No datasheet is available for this part.