Daburn 1804/8 technical specifications.
| Type | Flat Cable |
| Size | 24AWG |
| Number of Conductors | 8 |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Daburn 1804/8 to view detailed technical specifications.
No datasheet is available for this part.