Daburn 1807/20 technical specifications.
| Type | Flat Cable |
| Size | 26AWG |
| Number of Conductors | 20 |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Daburn 1807/20 to view detailed technical specifications.
No datasheet is available for this part.