Daburn 2201/24GR-100 technical specifications.
| Package/Case | 100 |
| Color | Green |
| Conductor Material | Copper |
| Insulation Diameter | 0.046inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MIL-W-16878 Type B |
| Voltage | 600V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Unconfirmed |
Download the complete datasheet for Daburn 2201/24GR-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.