20 AWG hook-up wire featuring a single conductor of silver-plated copper. This wire boasts a maximum outer diameter of 1.57 mm and a robust 600VAC voltage rating. It operates reliably across an extended temperature range, from -90 °C to 200 °C.
Daburn 2407 technical specifications.
| Type | Hook-up Wire |
| Size | 20AWG |
| Maximum Outer Diameter | 1.57mm |
| Min Operating Temperature | -90°C |
| Max Operating Temperature | 200°C |
| Conductor Material | Silver Plated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Daburn 2407 to view detailed technical specifications.
No datasheet is available for this part.