Daburn 2481/4 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 4 |
| Conductor Material | Silver Plated Copper |
| Maximum Outer Diameter | 4.37mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Daburn 2481/4 to view detailed technical specifications.
No datasheet is available for this part.