This multi-conductor cable features 12 conductors made of tinned copper, with a maximum outer diameter of 5.46mm. It has a maximum voltage rating of 600VAC and operates within a temperature range of -55°C to 105°C.
Daburn 2550/12 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 28AWG |
| Number of Conductors | 12 |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray |
| Maximum Outer Diameter | 5.46mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Daburn 2550/12 to view detailed technical specifications.
No datasheet is available for this part.