Daburn 2602/6 technical specifications.
| Type | Hook-up Wire |
| Size | 6AWG |
| Maximum Outer Diameter | 7.54mm |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Daburn 2602/6 to view detailed technical specifications.
No datasheet is available for this part.