22 AWG hook-up wire featuring a 2.41mm maximum outer diameter. Conductor is annealed tinned copper. Rated for a maximum voltage of 600VAC. Operates within a temperature range of -10°C to 105°C.
Daburn 2630 technical specifications.
| Type | Hook-up Wire |
| Size | 22AWG |
| Maximum Outer Diameter | 2.41mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Conductor Material | Annealed Tinned Copper |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Daburn 2630 to view detailed technical specifications.
No datasheet is available for this part.