Daburn 2636/22A technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.12inch |
| Insulation Material | Rubber |
| Insulation Thickness | 0.045inch |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -90°C |
| Package Quantity | 1 |
| Voltage | 20kV |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Test Lead |
| RoHS | Unconfirmed |
Download the complete datasheet for Daburn 2636/22A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.