High voltage wire featuring a 20 AWG conductor size and a maximum outer diameter of 6.4 mm. Constructed with tinned copper for reliable conductivity, this wire is rated for exceptional voltage handling, supporting up to 16000 VAC and 40000 VDC. Ideal for demanding high-voltage applications.
Daburn 2652 technical specifications.
| Type | High Voltage Wire |
| Size | 20AWG |
| Maximum Outer Diameter | 6.4mm |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 40000VDC|16000VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Daburn 2652 to view detailed technical specifications.
No datasheet is available for this part.