Daburn 2670/28 technical specifications.
| Type | Hook-up Wire |
| Size | 28AWG |
| Maximum Outer Diameter | 0.89mm |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600VAC |
Download the complete datasheet for Daburn 2670/28 to view detailed technical specifications.
No datasheet is available for this part.