This 600V hook-up wire features a black color and is constructed with copper conductors. The wire has a PVC insulation material with a thickness of 0.01inch and an insulation diameter of 0.072inch. It is available in a 1000ft length and is packaged in bulk. The operating temperature range is from -40°C to 80°C.
Daburn 2671/18BK-1000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.072inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Unconfirmed |
Download the complete datasheet for Daburn 2671/18BK-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.