Ultra-flexible hook-up wire featuring a 28AWG stranded copper conductor. Insulated with black PVC to a diameter of 0.035 inches, with an insulation thickness of 0.01 inches. Rated for 150V operation and a temperature range of -40°C to 80°C. Supplied on a 100-foot spool.
Daburn 2671/28BK-1000 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.035inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Packaging | Spool |
| Voltage | 150V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Daburn 2671/28BK-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.