Daburn 2671/29GN-1000 technical specifications.
| Color | Green |
| Conductor Material | Copper |
| Insulation Diameter | 0.032inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.008inch |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage | 300V |
| Wire/Cable Gauge | 29AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Unconfirmed |
Download the complete datasheet for Daburn 2671/29GN-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.