24 AWG audio cable featuring a single conductor constructed from tinned copper. This bulk wire boasts a maximum outer diameter of 4.57 mm and operates within a temperature range of -20 °C to 60 °C. The cable is finished with a durable gray jacket.
Daburn 2691 technical specifications.
| Type | Audio Cable |
| Size | 24AWG |
| Maximum Outer Diameter | 4.57mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Jacket Color | Gray |
| Conductor Material | Tinned Copper |
Download the complete datasheet for Daburn 2691 to view detailed technical specifications.
No datasheet is available for this part.