Daburn 2722/16BLACK technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.129inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Lead Free | Lead Free |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -80°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MIL-I-3930A Type JP |
| Voltage | 5kV |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Test Lead |
| RoHS | Unconfirmed |
Download the complete datasheet for Daburn 2722/16BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.