Daburn 2722/18B/C technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -80°C |
| Packaging | Spool |
| Series | MIL-I-3930A Type JP |
| Voltage | 5kV |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Test Lead |
| RoHS | Unconfirmed |
Download the complete datasheet for Daburn 2722/18B/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.