Daburn 2722/22 technical specifications.
| Type | Hook-up Wire |
| Size | 22AWG |
| Maximum Outer Diameter | 2.54mm |
| Min Operating Temperature | -80°C |
| Max Operating Temperature | 105°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 5000VAC |
Download the complete datasheet for Daburn 2722/22 to view detailed technical specifications.
No datasheet is available for this part.