Multi-conductor cable featuring two 28 AWG conductors. Each conductor is constructed from tinned copper for reliable conductivity. This bulk cable is suitable for various multi-conductor applications.
Daburn 2750 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 28AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
Download the complete datasheet for Daburn 2750 to view detailed technical specifications.
No datasheet is available for this part.