Daburn 2756-1000(BLK) technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.175inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Length | 1000foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 5 |
| Package Quantity | 1 |
| Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for Daburn 2756-1000(BLK) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.