20 AWG audio cable featuring a 4.45mm maximum outer diameter. Conductor material comprises tinned copper and tinned copper/Copperweld construction. Operating temperature range extends from -20°C to 60°C. Jacket color is gray.
Daburn 2772 technical specifications.
| Type | Audio Cable |
| Size | 20AWG |
| Maximum Outer Diameter | 4.45mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Jacket Color | Gray |
| Conductor Material | Tinned Copper|Tinned Copper/Copperweld |
Download the complete datasheet for Daburn 2772 to view detailed technical specifications.
No datasheet is available for this part.