Daburn 2876/3 technical specifications.
| Type | Power Cable |
| Size | 12AWG |
| Number of Conductors | 3 |
| Conductor Material | Bare Copper |
| Maximum Outer Diameter | 16.13mm |
| Max Current Rating | 25A |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Daburn 2876/3 to view detailed technical specifications.
No datasheet is available for this part.