Daburn 2928/4 technical specifications.
| Type | Computer Cable |
| Size | 28AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray |
| Maximum Outer Diameter | 4.7mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Shield Type | Foil |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Daburn 2928/4 to view detailed technical specifications.
No datasheet is available for this part.