Daburn 2938/51 technical specifications.
| Type | Computer Cable |
| Size | 24AWG |
| Number of Conductors | 102 |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray |
| Maximum Outer Diameter | 18.42mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Daburn 2938/51 to view detailed technical specifications.
No datasheet is available for this part.